Spectra Symbol MP1-L-1000-203-5%-RLU
| Manufacturer | |
| MPN | MP1-L-1000-203-5%-RLU |
| LCSC Part # | C20343918 |
| Packaging | - |
| Customer # | |
| Key Attributes | Position, Proximity, Speed (Modules) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Non-contact linear sensor
- IP64 protection rating, dust-proof and splash-proof
- Suitable for hydraulic and pneumatic position sensing
- Liquid level detection capability
- Customizable on request
- Available with male or female Nicomatic connector
- Supplied with corresponding external magnet
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 322.9933 | $ 322.99 |
| 200+ | $ 128.8765 | $ 25775.30 |
| 500+ | $ 124.5701 | $ 62285.05 |
| 1,000+ | $ 122.4417 | $ 122441.70 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Angle | - | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Features | - | |
| output Type | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Non-contact linear sensor
- IP64 protection rating, dust-proof and splash-proof
- Suitable for hydraulic and pneumatic position sensing
- Liquid level detection capability
- Customizable on request
- Available with male or female Nicomatic connector
- Supplied with corresponding external magnet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

