LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Spectra Symbol MP1-L-0750-203-5%-RLU product image
Images for reference only

Spectra Symbol MP1-L-0750-203-5%-RLURoHS

Manufacturer
MPN
MP1-L-0750-203-5%-RLU
LCSC Part #
C20343916
Packaging
-
Customer #
Key Attributes
Position, Proximity, Speed (Modules) RoHS
Datasheetpdf iconSpectra Symbol MP1-L-0750-203-5%-RLU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 235.8553$ 235.86
200+$ 94.1085$ 18821.70
500+$ 90.9641$ 45482.05
1,000+$ 89.4102$ 89410.20
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules)
ManufacturerSpectra Symbol
Packaging-
Angle-
Current - Supply-
Operating Temperature-
Type-
Features-
output Type-
Voltage - Supply-

Features

AI Translation
  • Non-contact linear sensor
  • IP64 protection rating, dust-proof and splash-proof
  • Suitable for hydraulic and pneumatic position sensing
  • Liquid level detection capability
  • Customizable on request
  • Available with male or female Nicomatic connector
  • Supplied with corresponding external magnet