Everspin Tech EMD4E001G16G2-150CAS2R
| Manufacturer | |
| MPN | EMD4E001G16G2-150CAS2R |
| LCSC Part # | C20342497 |
| Packaging | BGA-96(10x13) |
| Customer # | |
| Key Attributes | 1Gbit MRAM BGA-96(10x13) Memory RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | BGA-96(10x13) | |
| Operating Temperature | - | |
| Features | On-chip DLL clock alignment function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | BGA-96(10x13) | |
| Operating Temperature | - | |
| Features | On-chip DLL clock alignment function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 128Mb x8, 64Mb x16 Organization
- Supports most DDR4 features
- Page size of 1024 bits for x8, 2048 bits for x16
- VDD = VDDQ = 1.2v
- VPP = 2.5V
- Operating Temperature of 0℃ to 85℃
- 667MHz clock frequency (fCK)
- On-Device Termination
- Multipurpose register READ and WRITE capability
- Per-Device addressability (PDA)
- Connectivity Test
- On-Chip DLL aligns DQ, DQS, DQS transition with CK transition
- Burst lengths of 8 addresses
- All addresses and control inputs are latched on rising edge of the clock
- Bit Error Rate (BER) = 1x10⁻¹¹
- Data Retention = 3 months at 70℃
- Cycle Endurance = 1x10¹⁰
- Standard FBGA package options (Pb-free):
- 78-ball (10mmx13mm) package (x8)
- 96-ball (10mmx13mm) package (x16)
- Timing – cycle time:
- 1.5ns @ CL = 10 (ST-DDR4 1333)
- 1.5ns @ CWL = 9 (ST-DDR4 1333)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 266.0161 | $ 266.02 |
| 200+ | $ 106.1422 | $ 21228.44 |
| 500+ | $ 102.5957 | $ 51297.85 |
| 1,000+ | $ 100.843 | $ 100843.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | BGA-96(10x13) | |
| Operating Temperature | - | |
| Features | On-chip DLL clock alignment function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | BGA-96(10x13) | |
| Operating Temperature | - | |
| Features | On-chip DLL clock alignment function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Gbit | |
| Voltage - Supply | - | |
| Memory Format | MRAM | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 128Mb x8, 64Mb x16 Organization
- Supports most DDR4 features
- Page size of 1024 bits for x8, 2048 bits for x16
- VDD = VDDQ = 1.2v
- VPP = 2.5V
- Operating Temperature of 0℃ to 85℃
- 667MHz clock frequency (fCK)
- On-Device Termination
- Multipurpose register READ and WRITE capability
- Per-Device addressability (PDA)
- Connectivity Test
- On-Chip DLL aligns DQ, DQS, DQS transition with CK transition
- Burst lengths of 8 addresses
- All addresses and control inputs are latched on rising edge of the clock
- Bit Error Rate (BER) = 1x10⁻¹¹
- Data Retention = 3 months at 70℃
- Cycle Endurance = 1x10¹⁰
- Standard FBGA package options (Pb-free):
- 78-ball (10mmx13mm) package (x8)
- 96-ball (10mmx13mm) package (x16)
- Timing – cycle time:
- 1.5ns @ CL = 10 (ST-DDR4 1333)
- 1.5ns @ CWL = 9 (ST-DDR4 1333)
C20342497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

