Everspin Tech EM004LXOBB320IS1T
| Manufacturer | |
| MPN | EM004LXOBB320IS1T |
| LCSC Part # | C20342491 |
| Packaging | TBGA-24(6x8) |
| Customer # | |
| Key Attributes | TBGA-24(6x8) Memory RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | TBGA-24(6x8) | |
| Features | Dedicated OTP region function;Write protection function;Hardware write protection function;Software write protection function;Block protection function;Write enable latch function;Interrupt status indication function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech |
| Type | Description | |
|---|---|---|
| Packaging | TBGA-24(6x8) | |
| Features | Dedicated OTP region function;Write protection function;Hardware write protection function;Software write protection function;Block protection function;Write enable latch function;Interrupt status indication function |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Extended SPI bus interface support
- Octal, quad, dual, and single SPI protocol support
- Octal SPI STR/DTR up to 200MHz
- SPI, DSPI, QSPI up to 133MHz
- Data endurance: unlimited read/write and erase operations over product lifetime
- Data retention: minimum 10 years across temperature ranges
- JEDEC compliance: JESD251, JESD251-1
- Persistent memory with byte-level read/write — no erase required
- Data integrity: no external ECC required
- Low-power modes:
- Standby current < 350μA
- Deep power-down current 50μA
- SPI compatibility: compatible with NVSRAM, FRAM, NOR, Toggle MRAM
- SPI, xSPI commands for NOR-compatible execute-in-place (XIP) emulation
- Volatile and non-volatile configuration setting support
- Non-volatile settings without reflow protection
- Dedicated 256-byte OTP region outside main memory
- Readable and user-lockable
- Permanently lockable via WRITE OTP command
- No reflow protection
- Erase capabilities:
- Chip/bulk erase and sector erase
- Sub-sector erase granularity: 4KB, 32KB
- Voltage: 1.65–2.0V (1.8V)
- Density: EM004LXB 4Mb, EM008LXB 8Mb, EM016LXB 16Mb
- Sustained throughput up to 400MBps for OSPI read/write at 200MHz DTR
- Boot mode configuration:
- x1, x2, x4, x8 boot support
- Software reset and hardware reset pin
- 3-byte and 4-byte address mode support
- Sequential (burst) read/write support
- Electronic signature:
- JEDEC standard 3-byte signature
- JEDEC standard, RoHS-compliant packages:
- 24-ball BGA, 6mm×8mm (5×5 array)
- 8-pin DFN, 5mm×6mm
- Operating temperature range:
- Commercial: 0°C ~ +70°C
- Industrial: -40°C ~ +85°C
- Security and write protection:
- 16 configurable hardware write-protect regions plus top/bottom selection
- Program/erase protection during power-up; unintended user data modification detection via CRC command
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8123 | $ 15.81 |
| 200+ | $ 6.3094 | $ 1261.88 |
| 480+ | $ 6.0983 | $ 2927.18 |
| 960+ | $ 5.9951 | $ 5755.30 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech | |
| Packaging | TBGA-24(6x8) | |
| Features | Dedicated OTP region function;Write protection function;Hardware write protection function;Software write protection function;Block protection function;Write enable latch function;Interrupt status indication function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Everspin Tech |
| Type | Description | |
|---|---|---|
| Packaging | TBGA-24(6x8) | |
| Features | Dedicated OTP region function;Write protection function;Hardware write protection function;Software write protection function;Block protection function;Write enable latch function;Interrupt status indication function |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Extended SPI bus interface support
- Octal, quad, dual, and single SPI protocol support
- Octal SPI STR/DTR up to 200MHz
- SPI, DSPI, QSPI up to 133MHz
- Data endurance: unlimited read/write and erase operations over product lifetime
- Data retention: minimum 10 years across temperature ranges
- JEDEC compliance: JESD251, JESD251-1
- Persistent memory with byte-level read/write — no erase required
- Data integrity: no external ECC required
- Low-power modes:
- Standby current < 350μA
- Deep power-down current 50μA
- SPI compatibility: compatible with NVSRAM, FRAM, NOR, Toggle MRAM
- SPI, xSPI commands for NOR-compatible execute-in-place (XIP) emulation
- Volatile and non-volatile configuration setting support
- Non-volatile settings without reflow protection
- Dedicated 256-byte OTP region outside main memory
- Readable and user-lockable
- Permanently lockable via WRITE OTP command
- No reflow protection
- Erase capabilities:
- Chip/bulk erase and sector erase
- Sub-sector erase granularity: 4KB, 32KB
- Voltage: 1.65–2.0V (1.8V)
- Density: EM004LXB 4Mb, EM008LXB 8Mb, EM016LXB 16Mb
- Sustained throughput up to 400MBps for OSPI read/write at 200MHz DTR
- Boot mode configuration:
- x1, x2, x4, x8 boot support
- Software reset and hardware reset pin
- 3-byte and 4-byte address mode support
- Sequential (burst) read/write support
- Electronic signature:
- JEDEC standard 3-byte signature
- JEDEC standard, RoHS-compliant packages:
- 24-ball BGA, 6mm×8mm (5×5 array)
- 8-pin DFN, 5mm×6mm
- Operating temperature range:
- Commercial: 0°C ~ +70°C
- Industrial: -40°C ~ +85°C
- Security and write protection:
- 16 configurable hardware write-protect regions plus top/bottom selection
- Program/erase protection during power-up; unintended user data modification detection via CRC command
C20342491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

