LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 27120B682JO0 product image
Images for reference only

Cornell Dubilier Electronics 27120B682JO0

Manufacturer
MPN
27120B682JO0
LCSC Part #
C20339648
Packaging
-
Customer #
Key Attributes
Mica and PTFE Capacitors
Datasheetpdf iconCornell Dubilier Electronics 27120B682JO0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 386.6313$ 386.63
200+$ 363.1243$ 72624.86
500+$ 350.9903$ 175495.15
1,000+$ 344.9955$ 344995.50
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Types 271, 272, and 273 are designed for the frequency range of 100 kHz to 3 MHz, making them ideal for high-current and high-voltage radio transmitter circuit applications. These capacitors feature a rectangular case package and are electrically equivalent to MIL-C-5 types CM65 through CM73 in capacitance and current ratings, while significantly surpassing them in environmental adaptability, temperature range, physical dimensions, mounting configurations, and reliability.

Features

AI Translation
  • Type 273 allows spaced mounting
  • High impact resistance
  • Optional aluminum mounting plate
  • Easy installation
  • Rectangular housing package

Applications

AI Translation

High-Current and High-Voltage Radio Transmitter Circuits