SIEMENS 3RA21101BD151FB4
| Manufacturer | |
| MPN | 3RA21101BD151FB4 |
| LCSC Part # | C20338784 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Fuseless load feeder, 400V AC direct-on-line starting, size S00, rated current 1.40~2.00A, 24V DC screw terminals, suitable for 60mm busbar system (also meets coordination type 1), coordination type 2, rated short-circuit making capacity Iq = 150kA, 1 NO contact (contactor) with diode (integrated).
Features
AI Translation
- Fuseless design
- 400V AC direct-on-line starting
- Size S00
- Rated current 1.40~2.00A
- 24V DC screw terminals
- Compatible with 60mm busbar system
- Complies with coordination type 1 and 2
- Rated short-circuit making capacity Iq = 150kA
- Normally open contactor contact with integrated diode
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 431.3943 | $ 431.39 |
| 200+ | $ 405.1656 | $ 81033.12 |
| 500+ | $ 391.6267 | $ 195813.35 |
| 1,000+ | $ 384.9363 | $ 384936.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Fuseless load feeder, 400V AC direct-on-line starting, size S00, rated current 1.40~2.00A, 24V DC screw terminals, suitable for 60mm busbar system (also meets coordination type 1), coordination type 2, rated short-circuit making capacity Iq = 150kA, 1 NO contact (contactor) with diode (integrated).
Features
AI Translation
- Fuseless design
- 400V AC direct-on-line starting
- Size S00
- Rated current 1.40~2.00A
- 24V DC screw terminals
- Compatible with 60mm busbar system
- Complies with coordination type 1 and 2
- Rated short-circuit making capacity Iq = 150kA
- Normally open contactor contact with integrated diode
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

