ProLabs TRX100032/933-C
| Manufacturer | |
| MPN | TRX100032/933-C |
| LCSC Part # | C20334098 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with Infinera TRX100032/933, delivers 10GBase-DWDM throughput at up to 80km over SMF via LC connectors using a 1550.92nm wavelength. It is guaranteed to be 100% compatible with equivalent Infinera transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported for real-time access to operational parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing with low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- DWDM-based 10 Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3262.2863 | $ 3262.29 |
| 200+ | $ 3063.9393 | $ 612787.86 |
| 500+ | $ 2961.5541 | $ 1480777.05 |
| 1,000+ | $ 2910.9635 | $ 2910963.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with Infinera TRX100032/933, delivers 10GBase-DWDM throughput at up to 80km over SMF via LC connectors using a 1550.92nm wavelength. It is guaranteed to be 100% compatible with equivalent Infinera transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported for real-time access to operational parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing with low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- DWDM-based 10 Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

