ProLabs SFP-7D-C
| Manufacturer | |
| MPN | SFP-7D-C |
| LCSC Part # | C20333386 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Rad SFP-7D compatible SFP transceiver delivers 1000Base-ZX throughput over single-mode fiber using a 1550nm wavelength via LC connectors, with a transmission distance of up to 80km. The product is guaranteed to be 100% compatible with equivalent Rad transceivers. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) is also supported, allowing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 1000Base-ZX Ethernet
- 1x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 270.0186 | $ 270.02 |
| 200+ | $ 107.7388 | $ 21547.76 |
| 500+ | $ 104.1392 | $ 52069.60 |
| 1,000+ | $ 102.36 | $ 102360.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Rad SFP-7D compatible SFP transceiver delivers 1000Base-ZX throughput over single-mode fiber using a 1550nm wavelength via LC connectors, with a transmission distance of up to 80km. The product is guaranteed to be 100% compatible with equivalent Rad transceivers. This easy-to-install, hot-swappable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) is also supported, allowing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 1000Base-ZX Ethernet
- 1x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

