ProLabs SFP-10GB-DW46-80-HW2-C
| Manufacturer | |
| MPN | SFP-10GB-DW46-80-HW2-C |
| LCSC Part # | C20330148 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Huawei SFP+ optical module delivers up to 80km 10GBase-DWDM throughput over SMF using a 1540.56nm wavelength with LC connectors. The module is guaranteed to be 100% compatible with equivalent Huawei optical modules. This easy-to-install, hot-swappable optical module is programmed with a unique serial number and has been tested with data traffic and applications to ensure identical initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4692.8125 | $ 4692.81 |
| 200+ | $ 4407.4885 | $ 881497.70 |
| 500+ | $ 4260.2076 | $ 2130103.80 |
| 1,000+ | $ 4187.4316 | $ 4187431.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Huawei SFP+ optical module delivers up to 80km 10GBase-DWDM throughput over SMF using a 1540.56nm wavelength with LC connectors. The module is guaranteed to be 100% compatible with equivalent Huawei optical modules. This easy-to-install, hot-swappable optical module is programmed with a unique serial number and has been tested with data traffic and applications to ensure identical initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

