LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs SFP-10GB-DW36-80-HW2-C product image
Images for reference only

ProLabs SFP-10GB-DW36-80-HW2-CRoHS

Manufacturer
MPN
SFP-10GB-DW36-80-HW2-C
LCSC Part #
C20329697
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconProLabs SFP-10GB-DW36-80-HW2-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4692.8125$ 4692.81
200+$ 4407.4885$ 881497.70
500+$ 4260.2076$ 2130103.80
1,000+$ 4187.4316$ 4187431.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This Huawei SFP+ module delivers 10GBase-DWDM throughput, transmitting up to 80km over SMF using a wavelength of 1548.51nm, with an LC connector. The module is guaranteed 100% compatible with the equivalent Huawei module. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, tested with data traffic and applications to ensure identical initialization and performance. DOM functionality is also present, allowing access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS-compliant and lead-free.

Applications

AI Translation
  • Gigabit Ethernet over 10x DWDM
  • 8x/10x Fibre Channel
  • Access, metro, and enterprise-class