ProLabs SFP-10GB-CW-47-40-N2-C
| Produttore | |
| Cod. Prod. | SFP-10GB-CW-47-40-N2-C |
| Cod. LCSC | C20328683 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This SFP+ optical transceiver, compatible with Alcatel-Lucent Nokia 3AL82018AA-C, delivers 10GBase-CWDM throughput over SMF using a 1470nm wavelength with LC connectors, supporting transmission distances up to 40km. The transceiver is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure it initializes and performs the same functions. DOM functionality is also integrated to allow access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applicazioni
- 10x Gigabit Ethernet over CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2411.5841 | $ 2411.58 |
| 200+ | $ 2264.9606 | $ 452992.12 |
| 500+ | $ 2189.2739 | $ 1094636.95 |
| 1,000+ | $ 2151.8746 | $ 2151874.60 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This SFP+ optical transceiver, compatible with Alcatel-Lucent Nokia 3AL82018AA-C, delivers 10GBase-CWDM throughput over SMF using a 1470nm wavelength with LC connectors, supporting transmission distances up to 40km. The transceiver is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia optical transceiver. This easy-to-install, hot-swappable transceiver has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure it initializes and performs the same functions. DOM functionality is also integrated to allow access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applicazioni
- 10x Gigabit Ethernet over CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

