ProLabs SFP-10GB-BX-U-40-EN-C
| Manufacturer | |
| MPN | SFP-10GB-BX-U-40-EN-C |
| LCSC Part # | C20328622 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This LG-Ericsson SFP+ optical transceiver module delivers 10GBase-BX throughput, supporting transmission distances up to 40km over SMF using 1270nm Tx/1330nm Rx wavelengths via LC connectors. The product is guaranteed to be fully compatible with equivalent LG-Ericsson transceivers. This easy-to-install, hot-swappable optical module is pre-programmed and uniquely serialized, and has been tested with data traffic and application testing to ensure consistent initialization and performance. DOM functionality is also integrated, providing access to real-time operating parameters. This optical module is compliant with the Trade Agreements Act (TAA). ProLabs optical transceivers are RoHS compliant and lead-free.
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 775.6175 | $ 775.62 |
| 200+ | $ 728.4607 | $ 145692.14 |
| 500+ | $ 704.1182 | $ 352059.10 |
| 1,000+ | $ 692.09 | $ 692090.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This LG-Ericsson SFP+ optical transceiver module delivers 10GBase-BX throughput, supporting transmission distances up to 40km over SMF using 1270nm Tx/1330nm Rx wavelengths via LC connectors. The product is guaranteed to be fully compatible with equivalent LG-Ericsson transceivers. This easy-to-install, hot-swappable optical module is pre-programmed and uniquely serialized, and has been tested with data traffic and application testing to ensure consistent initialization and performance. DOM functionality is also integrated, providing access to real-time operating parameters. This optical module is compliant with the Trade Agreements Act (TAA). ProLabs optical transceivers are RoHS compliant and lead-free.
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

