ProLabs ONS-SC-2G-42.9-C
| Manufacturer | |
| MPN | ONS-SC-2G-42.9-C |
| LCSC Part # | C20326158 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Cisco ONS-SC-2G-42.9 compatible SFP transceiver delivers OC-48 (2488Mbps) transmission rates, supporting up to 80km over single-mode fiber at a wavelength of 1542.94nm via LC connector. The product is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested for data traffic and applications to ensure it initializes and performs the same functions. Digital Optical Monitoring (DOM) support is also integrated to allow access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- Ethernet transport DWDM
- Access, metro, and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Cisco ONS-SC-2G-42.9 compatible SFP transceiver delivers OC-48 (2488Mbps) transmission rates, supporting up to 80km over single-mode fiber at a wavelength of 1542.94nm via LC connector. The product is guaranteed to be 100% compatible with the equivalent Cisco optical transceiver. This easy-to-install, hot-pluggable transceiver has been programmed, uniquely serialized, and tested for data traffic and applications to ensure it initializes and performs the same functions. Digital Optical Monitoring (DOM) support is also integrated to allow access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- Ethernet transport DWDM
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

