ProLabs B-730-0006-021-C
| Producent | |
| Nr części prod. | B-730-0006-021-C |
| Nr LCSC | C20319683 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Ciena B-730-0006-021 compatible SFP module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) using a 1560.61nm wavelength with LC connectors, supporting transmission distances up to 120km. The module is guaranteed 100% compatible with the equivalent Ciena module. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested with data traffic and applications to ensure identical initialization and performance. Digital Optical Monitoring (DOM) support is also included, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Zastosowania
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 651.78 | $ 651.78 |
| 200+ | $ 612.1527 | $ 122430.54 |
| 500+ | $ 591.6959 | $ 295847.95 |
| 1,000+ | $ 581.5891 | $ 581589.10 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This Ciena B-730-0006-021 compatible SFP module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) using a 1560.61nm wavelength with LC connectors, supporting transmission distances up to 120km. The module is guaranteed 100% compatible with the equivalent Ciena module. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested with data traffic and applications to ensure identical initialization and performance. Digital Optical Monitoring (DOM) support is also included, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Zastosowania
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

