ProLabs AA1403165-E6-C
| Produttore | |
| Cod. Prod. | AA1403165-E6-C |
| Cod. LCSC | C20319239 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Avaya/Nortel AA1403165-E6 compatible SFP+ transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) up to 80km using a 1550nm wavelength with LC connectors. The transceiver is guaranteed 100% compatible with equivalent Avaya/Nortel transceivers. This easy-to-install, hot-swappable transceiver is programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applicazioni
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 912.4914 | $ 912.49 |
| 200+ | $ 857.0118 | $ 171402.36 |
| 500+ | $ 828.3745 | $ 414187.25 |
| 1,000+ | $ 814.2241 | $ 814224.10 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This Avaya/Nortel AA1403165-E6 compatible SFP+ transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) up to 80km using a 1550nm wavelength with LC connectors. The transceiver is guaranteed 100% compatible with equivalent Avaya/Nortel transceivers. This easy-to-install, hot-swappable transceiver is programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applicazioni
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

