LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 3273202 product image
  • 3273202 thumbnail 1
  • 3273202 thumbnail 2
  • 3273202 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Phoenix Contact 3273202RoHS

Manufacturer
MPN
3273202
LCSC Part #
C20313206
Packaging
-
Customer #
Key Attributes
1 7P 57A Specialized RoHS
Datasheetpdf iconPhoenix Contact 3273202
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5629$ 2.56
10+$ 2.5028$ 25.03
30+$ 2.4622$ 73.87
100+$ 2.42$ 242.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Specialized
ManufacturerPhoenix Contact
Packaging-
Voltage Rating690V
Number of Rows1
Number of Pins7P
Current Rating57A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.