Phoenix Contact 1089948
| Manufacturer | |
| MPN | 1089948 |
| LCSC Part # | C20306386 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wire to Board |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
PCB terminal block, rated current: 17.5 A, rated voltage (III/2): 400 V, nominal cross-section: 1.5 mm², number of potentials: 6, number of rows: 1, positions per row: 6, product series: BC-X14, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head type: H1L combined slotted/cross, mounting method: wave soldering, conductor/PCB connection direction: 0°, color: light green, pin layout: straight pins, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, packaging type: cardboard packaging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3257 | $ 1.33 |
| 200+ | $ 0.5291 | $ 105.82 |
| 500+ | $ 0.5117 | $ 255.85 |
| 1,000+ | $ 0.5039 | $ 503.90 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
PCB terminal block, rated current: 17.5 A, rated voltage (III/2): 400 V, nominal cross-section: 1.5 mm², number of potentials: 6, number of rows: 1, positions per row: 6, product series: BC-X14, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head type: H1L combined slotted/cross, mounting method: wave soldering, conductor/PCB connection direction: 0°, color: light green, pin layout: straight pins, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, packaging type: cardboard packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

