Phoenix Contact 1046611
| Manufacturer | |
| MPN | 1046611 |
| LCSC Part # | C20305564 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 4P Surface Mount,Vertical Specialized RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Specialized | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Number of Rows | 1 | |
| Number of Pins | 4P | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Specialized | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Number of Pins | 4P | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2409 | $ 1.24 |
| 10+ | $ 1.2116 | $ 12.12 |
| 30+ | $ 1.1922 | $ 35.77 |
| 90+ | $ 1.1743 | $ 105.69 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Specialized | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Number of Rows | 1 | |
| Number of Pins | 4P | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Specialized | |
| Manufacturer | Phoenix Contact | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Number of Pins | 4P | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



