LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N6630US/TR product image
Images for reference only

MICROCHIP JAN1N6630US/TR

Manufacturer
MPN
JAN1N6630US/TR
LCSC Part #
C20292626
Packaging
-
Customer #
Key Attributes
900V 1.7V@3A 1.4A Single Diodes
Datasheetpdf iconMICROCHIP JAN1N6630US/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.5854$ 44.59
200+$ 17.7901$ 3558.02
500+$ 17.1963$ 8598.15
1,000+$ 16.9016$ 16901.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
Packaging-
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)900V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@3A
Reverse Leakage Current (Ir)2uA@900V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1.4A

Introduction

AI Translation

This family of "ultrafast recovery" rectifier diodes meets relevant standards for high-reliability applications where failures cannot be tolerated. These industry-recognized rectifiers, rated at 2.0 to 4.0 amperes and peak repetitive reverse voltages of 200 to 1000 volts, are hermetically sealed in a void-free glass construction with internal "first-level" metallurgical bonding. These devices are also available in axial-lead packages for through-hole mounting. Microsemi offers a broad range of additional rectifier products to address varying current ratings and recovery time speed requirements, including standard, fast, and ultrafast device types in both through-hole and surface-mount packages.

Features

AI Translation
  • Surface mount series equivalent to JEDEC-registered 1N6626 through 1N6631 series
  • Void-free hermetic glass package
  • Extremely rugged construction
  • Triple passivation
  • Internal "first-level" metallurgical bonding
  • JAN, JANTX, and JANTXV products available per MIL-PRF-19500/590
  • Screenable to JANS per MIL-PRF-19500 using "SP" prefix, e.g., SP6626US, SP6629US, etc.
  • Axial-lead equivalents also available (see separate datasheet for 1N6626 through 1N6631)

Applications

AI Translation

Ultra-fast recovery rectifier series (200 to 1000V), high-reliability applications, switching power supplies or other applications requiring extremely fast switching and low forward loss