MICROCHIP 1N5947BUR-1/TR
| Manufacturer | |
| MPN | 1N5947BUR-1/TR |
| LCSC Part # | C20289869 |
| Packaging | DO-213AB(MELF,LL41) |
| Customer # | |
| Key Attributes | 1 Independent 82V DO-213AB(MELF,LL41) Single Zener Diodes |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 1uA@62.2V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 82V | |
| Impedance(Zzk) | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 1uA@62.2V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 82V | |
| Impedance(Zzk) | 2.5kΩ |
Introduction
This series of 1.5W surface-mount Zener diodes in JEDEC DO-213AB packages features electrical characteristics similar to the JEDEC-registered 1N5913B through 1N5956B axial-lead packages (3.3V to 200V). It is ideal for high-density and low-parasitic applications. Thanks to its glass-sealed construction and metallurgically bonded internal contacts, it is also suitable for high-reliability applications when required by a Source Control Drawing (SCD) or when screened per MIL-PRF-19500 as described in the characteristics below.
Features
- Surface-mount equivalent to JEDEC-registered 1N5913B through 1N5956B series axial-lead diodes.
- Zener voltage range: 3.3V to 200V.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Screenable per MIL-PRF-19500 (see part nomenclature for all available options).
- RoHS-compliant versions available.
Applications
- Voltage regulation across wide operating current and temperature ranges.
- Leadless package ideal for high-density SMT.
- Metallurgically enhanced internal contact design for improved reliability and reduced thermal resistance.
- Glass-sealed hermetic package.
- Insensitive to ESD per MIL-STD-750 Method 1020.
- Capacitance specified (see Figure 2).
- Inherent radiation hardness as described in Microsemi MicroNote 050.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8005 | $ 10.80 |
| 209+ | $ 4.3105 | $ 900.89 |
| 418+ | $ 4.1662 | $ 1741.47 |
| 1,045+ | $ 4.0948 | $ 4279.07 |
Standard Packaging209/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 1uA@62.2V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 82V | |
| Impedance(Zzk) | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB(MELF,LL41) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 1uA@62.2V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 82V | |
| Impedance(Zzk) | 2.5kΩ |
Introduction
This series of 1.5W surface-mount Zener diodes in JEDEC DO-213AB packages features electrical characteristics similar to the JEDEC-registered 1N5913B through 1N5956B axial-lead packages (3.3V to 200V). It is ideal for high-density and low-parasitic applications. Thanks to its glass-sealed construction and metallurgically bonded internal contacts, it is also suitable for high-reliability applications when required by a Source Control Drawing (SCD) or when screened per MIL-PRF-19500 as described in the characteristics below.
Features
- Surface-mount equivalent to JEDEC-registered 1N5913B through 1N5956B series axial-lead diodes.
- Zener voltage range: 3.3V to 200V.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Screenable per MIL-PRF-19500 (see part nomenclature for all available options).
- RoHS-compliant versions available.
Applications
- Voltage regulation across wide operating current and temperature ranges.
- Leadless package ideal for high-density SMT.
- Metallurgically enhanced internal contact design for improved reliability and reduced thermal resistance.
- Glass-sealed hermetic package.
- Insensitive to ESD per MIL-STD-750 Method 1020.
- Capacitance specified (see Figure 2).
- Inherent radiation hardness as described in Microsemi MicroNote 050.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

