LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N5254 product image
  • 1N5254 thumbnail 1
  • 1N5254 thumbnail 2
  • 1N5254 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 1N5254RoHS

Manufacturer
MPN
1N5254
LCSC Part #
C20289493
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 27V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP 1N5254
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.7738$ 9.77
10+$ 9.6064$ 96.06
30+$ 9.4943$ 284.83
100+$ 9.3823$ 938.23
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±20%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10uA
Impedance(Zzt)41Ω
Zener Voltage(Nom)27V
Impedance(Zzk)600Ω

Introduction

AI Translation

The popular 1N5221 to 1N5281B series 0.5W Zener voltage regulators are available in voltages from 2.4 to 200V, with standard tolerances of 5% or 10%, as well as tighter tolerances selectable via different suffix letters in the part number. These glass axial-lead DO-35 Zener diodes also offer various screening levels by adding prefix identifiers as described in the Characteristics section. Microsemi offers many additional Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • JEDEC-registered 1N5221 to 1N5281B
  • Internal bonding optionally available with "-1" suffix
  • MIL-PRF-19500-compliant JAN, JANTX, JANTXV, and JANS screening options available by adding MQ, MX, MV, or MSP prefix to part numbers with "-1" suffix
  • Surface mount equivalents: MLL5221 to MLL5281B in DO-213AA MELF package, including "-1" suffix options (consult factory for other cases)
  • RoHS-compliant devices available with "e3" suffix
  • DO-7 glass case axial-lead Zener diode equivalents also available

Applications

AI Translation
  • Voltage regulation over a wide range of operating current and temperature
  • Wide selection from 2.4V to 200V
  • Standard voltage tolerance: ±5% with B suffix, 10% with A suffix
  • Tight tolerance of ±2% or ±1% available with C or D suffix respectively
  • Flexible axial lead mounting terminals
  • Insensitive to ESD (MIL-STD-750 Method 1020)