LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integra Optics, Inc. 3HE01389AA.0D841-IO product image
Images for reference only

Integra Optics, Inc. 3HE01389AA.0D841-IO

Manufacturer
MPN
3HE01389AA.0D841-IO
LCSC Part #
C20283183
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
Datasheetpdf iconIntegra Optics, Inc. 3HE01389AA.0D841-IO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 822.9609$ 822.96
200+$ 772.9258$ 154585.16
500+$ 747.0963$ 373548.15
1,000+$ 734.3348$ 734334.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerIntegra Optics, Inc.
Packaging-

Introduction

AI Translation

The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.

Features

AI Translation
  • Operating data rate up to 1.25Gbps
  • Transmission distance range from 80km to 160km
  • ITU DWDM 100GHz channels 15–61 available
  • 50GHz spacing available
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Digital diagnostic monitoring
  • Compliant with SFP MSA standard

Applications

AI Translation
  • 1000Base-ZX, 1000Base-EZX
  • Metro Ethernet and Carrier Ethernet networks
  • Fibre Channel and CPRI
  • Extended ZX optical links