LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AIP3P15A060Q4N product image
Images for reference only

AOS AIP3P15A060Q4N

Manufacturer
MPN
AIP3P15A060Q4N
LCSC Part #
C20266166
Packaging
-
Customer #
Key Attributes
600V 15A IGBT 20kHz Power Driver Modules RoHS
Datasheetpdf iconAOS AIP3P15A060Q4N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7022$ 13.70
180+$ 5.4673$ 984.11
480+$ 5.2853$ 2536.94
1,020+$ 5.1943$ 5298.19
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerAOS
Packaging-
Drain to Source Voltage600V
Width24mm
Current - Continuous Drain(Id)15A
Length38mm
Operating Temperature --40℃~+150℃
Quiescent Current(Iq)2.1mA
Pd - Power Dissipation33W
FeaturesUnder-voltage lockout;Overtemperature protection with hysteresis;Short-Circuit Protection;With enable
High-side Bias Voltage(Vbs)13.5V~18.5V
ConfigurationThree-phase bridge
TypeIGBT
Voltage - Isolation2000Vrms
Frequency - Switching20kHz