MAXIM MAX21610ATJA/VY+
| Manufacturer | |
| MPN | MAX21610ATJA/VY+ |
| LCSC Part # | C20265507 |
| Packaging | SWTQFN-32(5x5) |
| Customer # | |
| Key Attributes | PWM 16 100mA SWTQFN-32(5x5) LED Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | - |
Introduction
The MAX21610 is a 16-channel modular backlight driver for use with automotive displays. The integrated current outputs can sink up to 100mA LED current, each depending on the ambient temperature. Device power comes from an external 3.3V or 5V supply, while the LED current-sink outputs can operate at up to 17V. A feedback output pin (FB) is provided to control an external DC-DC converter so that voltage headroom can be optimized and the overall system power dissipation reduced. The global LED current for all strings is set through a serial peripheral interface (SPI), with individual PWM settings for each of the channels. The PWM frequency can be determined using the internal oscillator or by synchronizing to the external CLKIO input. The device features a high-speed SPI interface for control. Up to 10 devices can be daisy-chained to reduce connection complexity. The MAX21610 is available in a TQFN package and operates in the -40 to 125°C temperature range.
Features
- High Integration
- Complete 16-Channel Solution with Independent Dimming and Daisy-Chain Option
- SPI Control for Minimum Parts Count
- Robust and Low EMI
- Programmable Spread Spectrum On Outputs
- Slew-Rate Controlled Switching On LED Outputs
- Programmable Phase Shift Between Outputs
- Relative Dimming Ratio Between Strings Up to 32768:1
- Latch Input (RST_LAT) for Synchronization to Video Frame
- FB Output to Control External Power Supply for Minimum System Power Dissipation
- 1% Accurate Output Current
- Complete Diagnostics
- LED Open/Short Detection and Protection
- Power Supply Overvoltage Protection
- Thermal Warning
- Thermal Shutdown
- Compact 32-Pin TQFN 5mm x 5mm Package
Applications
- Infotainment Displays
- Central Information Displays
- Instrument Clusters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6523 | $ 5.65 |
| 200+ | $ 2.2564 | $ 451.28 |
| 490+ | $ 2.1802 | $ 1068.30 |
| 980+ | $ 2.143 | $ 2100.14 |
Standard Packaging490/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SWTQFN-32(5x5) | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 16 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | - | |
| Constant Current Accuracy | 1% | |
| Voltage - Input(DC) | - |
Introduction
The MAX21610 is a 16-channel modular backlight driver for use with automotive displays. The integrated current outputs can sink up to 100mA LED current, each depending on the ambient temperature. Device power comes from an external 3.3V or 5V supply, while the LED current-sink outputs can operate at up to 17V. A feedback output pin (FB) is provided to control an external DC-DC converter so that voltage headroom can be optimized and the overall system power dissipation reduced. The global LED current for all strings is set through a serial peripheral interface (SPI), with individual PWM settings for each of the channels. The PWM frequency can be determined using the internal oscillator or by synchronizing to the external CLKIO input. The device features a high-speed SPI interface for control. Up to 10 devices can be daisy-chained to reduce connection complexity. The MAX21610 is available in a TQFN package and operates in the -40 to 125°C temperature range.
Features
- High Integration
- Complete 16-Channel Solution with Independent Dimming and Daisy-Chain Option
- SPI Control for Minimum Parts Count
- Robust and Low EMI
- Programmable Spread Spectrum On Outputs
- Slew-Rate Controlled Switching On LED Outputs
- Programmable Phase Shift Between Outputs
- Relative Dimming Ratio Between Strings Up to 32768:1
- Latch Input (RST_LAT) for Synchronization to Video Frame
- FB Output to Control External Power Supply for Minimum System Power Dissipation
- 1% Accurate Output Current
- Complete Diagnostics
- LED Open/Short Detection and Protection
- Power Supply Overvoltage Protection
- Thermal Warning
- Thermal Shutdown
- Compact 32-Pin TQFN 5mm x 5mm Package
Applications
- Infotainment Displays
- Central Information Displays
- Instrument Clusters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

