LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZETTLER AZ6991-1AE-12DE product image
Images for reference only

ZETTLER AZ6991-1AE-12DE

Manufacturer
MPN
AZ6991-1AE-12DE
LCSC Part #
C20260732
Packaging
-
Customer #
Key Attributes
12V 8A 8A@277VAC 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps RoHS
Datasheetpdf iconZETTLER AZ6991-1AE-12DE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3539$ 4.35
200+$ 1.7381$ 347.62
500+$ 1.6794$ 839.70
1,000+$ 1.6508$ 1650.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerZETTLER
Packaging-
Coil Voltage12V
Switching Voltage(Max)400V@AC;125V@DC
Coil Resistance848Ω
Release Time4ms
Operate Time8ms
Length-
Height-
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width5mm
Operating Temperature-40℃~+85℃
Switching Current(Max)8A
Coil Rated Power95mW
Contact Rating8A@277VAC
Contact MaterialSilver-nickel
Contact Form1 Set Normally Open: 1A (SPST NO)