LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3907AI-CF-33NE-131.072000T product image
Images for reference only

SiTime SIT3907AI-CF-33NE-131.072000T

Manufacturer
MPN
SIT3907AI-CF-33NE-131.072000T
LCSC Part #
C2025177
Packaging
SMD5032-6P
Customer #
Key Attributes
131.072MHz SMD5032-6P Oscillators RoHS
DatasheetSiTime SIT3907AI-CF-33NE-131.072000T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3443$ 15.34
200+$ 5.938$ 1187.60
500+$ 5.7297$ 2864.85
1,000+$ 5.6262$ 5626.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply34mA
Operating Temperature-40℃~+85℃
Frequency Stability±10ppm
Output TypeLVCMOS;LVTTL
Frequency131.072MHz
Voltage - Supply3.3V

Features

AI Translation
  • Factory programmable between 1 MHz and 220 MHz
  • Digitally controlled pull range: ±25, ±50, ±100, ±200, ±400, ±800, ±1600 PPM
  • Eliminate the need for an external DAC
  • Superior pull range linearity of <= 0.01%
  • LVCMOS/LVTTL compatible output
  • Three industry-standard packages: 3.2mm×2.5mm (4-pin), 5.0mm×3.2mm (6-pin), 7.0mm×5.0mm (6-pin)
  • Programmable drive strength to reduce EMI
  • Outstanding silicon reliability of 2 FIT

Applications

AI Translation
  • Ideal for clock synchronization, instrumentation, low bandwidth PLL, jitter cleaner, clock recovery, audio, video, and FPGA

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SIT3907AI-CF-33NE-131.072000YSiTimeSimilarSMD5032-6P0$ 15.3443
View and Compare All Alternative Parts.