Bel Fuse 2250576-1
| Manufacturer | |
| MPN | 2250576-1 |
| LCSC Part # | C20247682 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This product has a minimum of 2.54um of solder at the solder tail. The turns ratio (chip:cable) is 1:1 for all four pairs. Features EMI fingers. All four pairs have 8mA DC bias from 0°C to 70°C. C1 is a 1000pF, 2kV capacitor; C2 - C5 are 100nF, 50V capacitors; R1 - R4 are 750 ohm, 1/16W resistors. Operating temperature: 0°C - 70°C. Y datum and basic dimensions are determined by the customer. The RJ45 housing complies with FCC Rules and Regulations Part 68 Subpart F. TRP connector IOGO includes part number, date code, and country of origin. Agency certification marks are in appropriate locations. Date code format is YYWWD, where "YY" is the year, "WW" is the work week, and "D" is the day of the week with Sunday being 1. LEDs are driven with a constant current of approximately 20mA. Green LED typical wavelength is 568nm at IF = 20mA; yellow LED typical wavelength is 588nm at IF = 20mA; green LED typical forward voltage is 2.2V at IF = 20mA; yellow LED typical forward voltage is 2.1V at IF = 20mA. Recommended for wave soldering process with peak temperature. Light pipe complies with low-halogen specification "DIN VDE 0472" with maximum total bromine and chlorine (Br + Cl) of 2000ppm. Recommended customer panel cutout dimensions. Utilizes bi-color LED. Features USB 3.1 Type-A connector pin assignment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.5644 | $ 16.56 |
| 200+ | $ 6.61 | $ 1322.00 |
| 500+ | $ 6.3898 | $ 3194.90 |
| 1,000+ | $ 6.2804 | $ 6280.40 |
Standard Packaging25/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This product has a minimum of 2.54um of solder at the solder tail. The turns ratio (chip:cable) is 1:1 for all four pairs. Features EMI fingers. All four pairs have 8mA DC bias from 0°C to 70°C. C1 is a 1000pF, 2kV capacitor; C2 - C5 are 100nF, 50V capacitors; R1 - R4 are 750 ohm, 1/16W resistors. Operating temperature: 0°C - 70°C. Y datum and basic dimensions are determined by the customer. The RJ45 housing complies with FCC Rules and Regulations Part 68 Subpart F. TRP connector IOGO includes part number, date code, and country of origin. Agency certification marks are in appropriate locations. Date code format is YYWWD, where "YY" is the year, "WW" is the work week, and "D" is the day of the week with Sunday being 1. LEDs are driven with a constant current of approximately 20mA. Green LED typical wavelength is 568nm at IF = 20mA; yellow LED typical wavelength is 588nm at IF = 20mA; green LED typical forward voltage is 2.2V at IF = 20mA; yellow LED typical forward voltage is 2.1V at IF = 20mA. Recommended for wave soldering process with peak temperature. Light pipe complies with low-halogen specification "DIN VDE 0472" with maximum total bromine and chlorine (Br + Cl) of 2000ppm. Recommended customer panel cutout dimensions. Utilizes bi-color LED. Features USB 3.1 Type-A connector pin assignment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

