LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCA9555BYHP product image
  • NCA9555BYHP thumbnail 1
  • NCA9555BYHP thumbnail 2
  • NCA9555BYHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NCA9555BYHPRoHS

Manufacturer
MPN
NCA9555BYHP
LCSC Part #
C20235693
Packaging
HWQFN-24(4x4)
Customer #
Key Attributes
Low-voltage 16-bit I²C and SMBus I/O expander with interrupt output and configuration registers
Datasheetpdf iconNexperia NCA9555BYHP
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5115$ 2.51
10+$ 2.1421$ 21.42
30+$ 1.9088$ 57.26
100+$ 1.6722$ 167.22
500+$ 1.5653$ 782.65
1,000+$ 1.5183$ 1518.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerNexperia
PackagingHWQFN-24(4x4)
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output TypePush-pull
Number of I/O16
FeaturesReset function;Built-in LED driver;Cascade and address expansion
Voltage - Supply1.65V~5.5V
Quiescent Supply Current2.5uA
Number of Supporting Devices8
Current - Output High(IOH)10mA
InterfaceI2C;SMBus

Introduction

AI Translation

The NCA9555 provides 16 bits of General Purpose Input/Output (GPIO) expansion for I²C - bus/SMBus applications. It is designed for a wide voltage range of 1.65 V to 5.5 V with interrupt and default pull - up resistors on GPIOs. Nexperia GPIO expanders provide an elegant solution when additional IOs are needed while keeping the interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs and fan control. The NCA9555 contains a set of 8 bit input, output, configuration and polarity inversion registers. At power up all IOs default to inputs. Each IO can be configured as either input or output by changing the corresponding bit in the configuration register. The data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the input register. The NCA9555 has an open - drain interrupt output which is activated when any one of the GPIO changes from its corresponding input port register state. The power on reset sets the registers to default values and initializes the device state machine. The NCA9555 has three address pins A0, A1 and A2 which can be used to configure the I²C bus slave address of the device. It allows up - to eight devices to share the same I²C - bus/SMBus.

Features

AI Translation
  • I²C -bus to parallel port expander
  • Operating power supply voltage range of 1.65 V to 5.5 V
  • Low standby current consumption: 2.5 μA (maximum)
  • Schmitt-trigger action allows slow input transition and better switching noise immunity at the SCL and SDA inputs
  • Vsys = 0.10 x VCC (typical)
  • Noise filter on SCL and SDA inputs
  • 5 V tolerant I/Os
  • 16 I/O pins which power up configured in input state with weak pull-up resistor
  • Open-drain active LOW interrupt output (INT)
  • 400 kHz Fast-mode I²C -bus
  • Internal power-on reset
  • No glitch on power-up
  • Latched outputs with 25 mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100 mA per JESD78, Class II
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000 V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000 V
  • Specified from -40℃ to +85℃