NCC E36L351CDN472MEA5U
| Manufacturer | |
| MPN | E36L351CDN472MEA5U |
| LCSC Part # | C20233045 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 350V 4700uF 21mΩ@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF | |
| Ripple Current | 21.2A@3kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 21.2A@3kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.6747 | $ 49.67 |
| 192+ | $ 19.8205 | $ 3805.54 |
| 496+ | $ 19.1587 | $ 9502.72 |
| 992+ | $ 18.8317 | $ 18681.05 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF | |
| Ripple Current | 21.2A@3kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 21.2A@3kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 21mΩ@120Hz | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ETOR351CTN472ME92U | NCC | Screw Terminals,D76.2xL94mm | 0 | $ 67.3279 | ||
| E37F351CPN472ME92U | NCC | Screw Terminals,D76.2xL93mm | 0 | $ 57.2629 | ||
| E36F401CPS472MEA5U | NCC | - | 0 | $ 53.3463 | ||
| E37L351CPN472ME92U | NCC | Screw Terminals,D76.2xL93mm | 0 | $ 61.078 | ||
| LNK2V472MSEHBN | Nichicon | Screw Terminals,D76.2xL93mm | 0 | $ 55.7409 | ||
| LNY2V472MSEHBN | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 48.1903 | ||
| LNC2V472MSEHBN | Nichicon | Screw Terminals,D76.2xL83mm | 0 | $ 53.0429 | ||
| LNC2V472MTEH | Nichicon | Screw Terminals,D76.2xL83mm | 0 | $ 56.5191 | ||
| LNC2V472MSEHBB | Nichicon | Screw Terminals,D76.2xL83mm | 0 | $ 53.0429 | ||
| LNY2V472MSEHBB | Nichicon | Screw Terminals,D76.2xL73mm | 0 | $ 52.8403 |

