TI INA2126E/250
| Manufacturer | |
| MPN | INA2126E/250 |
| LCSC Part # | C202256 |
| Packaging | SSOP-16-4.4mm |
| Customer # | |
| Key Attributes | MicroPower Instrumentation Amplifier Single and Dual Versions |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-4.4mm | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-4.4mm | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V |
Introduction
The INA126 and INA2126 are precision instrumentation amplifiers for accurate, low noise differential-signal acquisition. Their two-op-amp design provides excellent performance with low quiescent current (175 μA/channel). Combined with a wide operating voltage range of ±1.35 V to ±18 V, makes the INAx126 ideal for portable instrumentation and data acquisition systems. Gain can be set from 5 V/V to 10000 V/V with a single external resistor. Laser-trimmed input circuitry provides low offset voltage (250 μV maximum), low offset voltage drift (3 μV/°C maximum), and excellent common-mode rejection. Single version package options include 8-pin plastic PDIP, SOIC-8, and fine-pitch VSSOP-8 surfacemount. Dual version is available in 16-pin plastic PDIP, SOIC-8, and the space-saving, fine-pitch SSOP-16 surface-mount. All are specified for the -40°C to +85°C industrial temperature range.
Features
- Low Quiescent Current: 175 μA/channel
- Wide Supply Range: ±1.35 V to ±18 V
- Low Offset Voltage: 250 μV Maximum
- Low Offset Drift: 3 μV/°C Maximum
- Low Noise: 35 nV/√Hz
- Low Input Bias Current: 25 nA Maximum
- 8-Pin PDIP, SOIC, VSSOP Surface-Mount
- Dual: 16-Pin PDIP, SOIC, SSOP
Applications
- Industrial Sensor Amplifiers: Bridges, RTDs, Thermocouples
- Physiological Amplifiers: ECGs, EEGs, EMGs
- Multi-Channel Data Acquisition
- Portable, Battery-Operated Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7562 | $ 6.76 |
| 10+ | $ 6.6231 | $ 66.23 |
| 30+ | $ 6.3925 | $ 191.78 |
| 100+ | $ 6.1898 | $ 618.98 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-4.4mm | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SSOP-16-4.4mm | |
| Output Current | 10mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 175uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V |
Introduction
The INA126 and INA2126 are precision instrumentation amplifiers for accurate, low noise differential-signal acquisition. Their two-op-amp design provides excellent performance with low quiescent current (175 μA/channel). Combined with a wide operating voltage range of ±1.35 V to ±18 V, makes the INAx126 ideal for portable instrumentation and data acquisition systems. Gain can be set from 5 V/V to 10000 V/V with a single external resistor. Laser-trimmed input circuitry provides low offset voltage (250 μV maximum), low offset voltage drift (3 μV/°C maximum), and excellent common-mode rejection. Single version package options include 8-pin plastic PDIP, SOIC-8, and fine-pitch VSSOP-8 surfacemount. Dual version is available in 16-pin plastic PDIP, SOIC-8, and the space-saving, fine-pitch SSOP-16 surface-mount. All are specified for the -40°C to +85°C industrial temperature range.
Features
- Low Quiescent Current: 175 μA/channel
- Wide Supply Range: ±1.35 V to ±18 V
- Low Offset Voltage: 250 μV Maximum
- Low Offset Drift: 3 μV/°C Maximum
- Low Noise: 35 nV/√Hz
- Low Input Bias Current: 25 nA Maximum
- 8-Pin PDIP, SOIC, VSSOP Surface-Mount
- Dual: 16-Pin PDIP, SOIC, SSOP
Applications
- Industrial Sensor Amplifiers: Bridges, RTDs, Thermocouples
- Physiological Amplifiers: ECGs, EEGs, EMGs
- Multi-Channel Data Acquisition
- Portable, Battery-Operated Systems
C202256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



