LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2375PW-1 product image
  • TPS2375PW-1 thumbnail 1
  • TPS2375PW-1 thumbnail 2
  • TPS2375PW-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2375PW-1RoHS

Manufacturer
MPN
TPS2375PW-1
LCSC Part #
C202190
Packaging
TSSOP-8
Customer #
Key Attributes
IEEE802.3af PoE Powered Device Controller with Auto-Retry
Datasheetpdf iconTI TPS2375PW-1
In-Stock: 171
171 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9779$ 3.98
10+$ 3.4401$ 34.40
30+$ 3.121$ 93.63
150+$ 2.5211$ 378.17
450+$ 2.3727$ 1067.72
1,050+$ 2.3057$ 2420.99
Standard Packaging150/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTI
PackagingTSSOP-8
FeaturesPGOOD status indication;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification
TypePowered Device (PD)
Voltage - Breakdown100V
Operating Temperature-40℃~+85℃
Support PoE standardIEEE 802.3 af(PoE)
number of channels1
Power - Max12.95W
limiting current450mA

Introduction

AI Translation

These easy-to-use 8-pin integrated circuits contain all of the features needed to develop an IEEE 802.3af-compliant powered device (PD). The TPS2375-1 and TPS2377-1 are second generation PDCs (PD Controllers) featuring a 100-V ratings and true open-drain, power-good function. These devices are auto-retry versions of selected TPS2375 family members.

In addition to the basic functions of detection, classification, and undervoltage lockout (UVLO), these controllers include an adjustable inrush limiting feature. The TPS2375-1 has 802.3af-compliant UVLO limits, and the TPS2377-1 has legacy UVLO limits.

The TPS2375 family specifications incorporate a voltage offset of 1.5 V between its limits and the IEEE 802.3af specifications to accommodate the required input diode bridges used to make the PD polarity insensitive.

Features

AI Translation
  • Auto-Retry After Current-Limit Fault
  • TPS2375-1: IEEE 802.3af Thresholds
  • TPS2377-1: Legacy Thresholds
  • Fully Supports IEEE 802.3af Specification
  • Integrated 0.58-Ω, 100-V, Low-Side Switch
  • 15-kV System Level ESD Capable
  • Programmable Inrush Current Control
  • Fixed 450-mA Current Limit
  • Open-Drain, Power-Good Reporting
  • Industrial Temperature Range: -40°C to 85°C
  • 8-Pin SOIC and TSSOP Packages

Applications

AI Translation
  • VoIP Phones
  • WLAN Access Points
  • Security Cameras
  • Internet Appliances
  • POS Terminals