SiTime SIT5021AI-2DE-25E-50.000000T
| Manufacturer | |
| MPN | SIT5021AI-2DE-25E-50.000000T |
| LCSC Part # | C2021766 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 50MHz SMD7050-6P Oscillators RoHS |
| Datasheet | SiTime SIT5021AI-2DE-25E-50.000000T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±5ppm | |
| Output Type | LVDS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppm | |
| Output Type | LVDS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4112 | $ 10.41 |
| 200+ | $ 4.0302 | $ 806.04 |
| 500+ | $ 3.8882 | $ 1944.10 |
| 1,000+ | $ 3.8188 | $ 3818.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±5ppm | |
| Output Type | LVDS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 55mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppm | |
| Output Type | LVDS | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5021AI-2DE-25E-50.000000Y | SiTime | SMD7050-6P | 0 | $ 13.5251 | ||
| SIT5021AI-2DE-25E-50.000000X | SiTime | SMD7050-6P | 0 | $ 9.8242 | ||
| SIT9120AI-2D3-25S50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.6129 | ||
| SIT9120AI-2D3-25E50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.615 | ||
| SIT9120AI-2D3-25S50.000000X | SiTime | SMD7050-6P | 0 | $ 3.8289 | ||
| SIT9120AI-2D3-25E50.000000T | SiTime | SMD7050-6P | 0 | $ 2.6103 | ||
| SIT9120AI-2D2-25E50.000000X | SiTime | SMD7050-6P | 0 | $ 4.7169 | ||
| SIT9121AI-2D2-25E50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.5963 | ||
| SIT9120AI-2D2-25S50.000000X | SiTime | SMD7050-6P | 0 | $ 4.7169 | ||
| SIT9120AI-2D1-25S50.000000X | SiTime | SMD7050-6P | 0 | $ 5.0364 | ||
| SIT9120AI-2D1-25E50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.5841 | ||
| SIT9120AI-2D2-25E50.000000T | SiTime | SMD7050-6P | 0 | $ 2.5792 | ||
| SIT9120AI-2D1-25S50.000000T | SiTime | SMD7050-6P | 0 | $ 2.5746 | ||
| SIT9120AI-2D1-25E50.000000X | SiTime | SMD7050-6P | 0 | $ 5.0364 | ||
| SIT9120AI-2D1-25E50.000000T | SiTime | SMD7050-6P | 0 | $ 2.5732 | ||
| SiT9120AI-2D3-25S50.000000 | SiTime | SMD7050-6P | 0 | $ 4.1587 | ||
| SiT9120AI-2D3-25E50.000000 | SiTime | SMD7050-6P | 0 | $ 4.1587 | ||
| SiT9120AI-2D2-25S50.000000 | SiTime | SMD7050-6P | 0 | $ 5.0111 | ||
| SiT9120AI-2D2-25E50.000000 | SiTime | SMD7050-6P | 0 | $ 5.0111 | ||
| SiT9120AI-2D1-25S50.000000 | SiTime | SMD7050-6P | 0 | $ 5.3122 |

