CTS 634P15003I3T
| Manufacturer | |
| MPN | 634P15003I3T |
| LCSC Part # | C2019847 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 150MHz LVPECL SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 88mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 634P/L is a low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the 634P/L delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic surface mount package
- Low phase jitter performance, typical 500fs
- Advanced PLL design using low base frequency crystal
- Frequency range 10MHz - 800MHz *
- +2.5V or +3.3V supply supported
- Standard output enable, pin 2 selectable
- Tape and reel packaging per EIA-418
Applications
AI Translation
- Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3142 | $ 4.31 |
| 200+ | $ 1.6702 | $ 334.04 |
| 500+ | $ 1.6115 | $ 805.75 |
| 1,000+ | $ 1.5822 | $ 1582.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 88mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 88mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 150MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 634P/L is a low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the 634P/L delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic surface mount package
- Low phase jitter performance, typical 500fs
- Advanced PLL design using low base frequency crystal
- Frequency range 10MHz - 800MHz *
- +2.5V or +3.3V supply supported
- Standard output enable, pin 2 selectable
- Tape and reel packaging per EIA-418
Applications
AI Translation
- Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement
C2019847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 634E15003I3T | CTS | SMD3225-6P | 0 | $ 4.3142 | ||
| 633E15005I3T | CTS | SMD3225-6P | 0 | $ 3.9577 | ||
| 633P15005I3T | CTS | SMD3225-6P | 0 | $ 3.9577 | ||
| 633P15002I3T | CTS | SMD3225-6P | 0 | $ 3.7308 | ||
| 634E15004I3T | CTS | SMD3225-6P | 0 | $ 4.467 | ||
| 633E15003I3T | CTS | SMD3225-6P | 0 | $ 3.7308 | ||
| 633E15002I3T | CTS | SMD3225-6P | 0 | $ 3.7308 | ||
| 634P15004I3T | CTS | SMD3225-6P | 0 | $ 4.467 | ||
| 633P15003I3T | CTS | SMD3225-6P | 0 | $ 3.7308 | ||
| NX3221E0150.000000 | DIODES | SMD3225-6P | 0 | $ 3.0099 |

