LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CYPD2134A-24LQXQT product image
Images for reference only

Infineon CYPD2134A-24LQXQTRoHS

Manufacturer
MPN
CYPD2134A-24LQXQT
LCSC Part #
C20190809
Packaging
QFN-24(4x4)
Customer #
Key Attributes
EZ-PDTM CCG2 Datasheet, USB Type-C Port Controller
Datasheetpdf iconInfineon CYPD2134A-24LQXQT
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9982$ 3.00
200+$ 1.1969$ 239.38
500+$ 1.1559$ 577.95
1,000+$ 1.1361$ 1136.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
PackagingQFN-24(4x4)
FeaturesPower-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator

Introduction

AI Translation

EZ-PD™ CCG2 is a USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG2 provides a complete USB Type-C and USB Power Delivery port control solution for passive cables, active cables, and powered accessories. It can also be used in many upstream and downstream facing port applications. EZ-PD CCG2 uses Cypress’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm Cortex-M0 processor with 32-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors RP, RD and RA.

Features

AI Translation
  • 48-MHz ARM Cortex-M0 CPU
  • 32-KB Flash
  • 4-KB SRAM
  • In-system reprogrammable
  • Integrated timers and counters to meet response times required by the USB-PD protocol
  • Run-time reconfigurable serial communication block (SCB) with reconfigurable I2C, SPI, or UART functionality
  • Integrated oscillator eliminating the need for external clock
  • Integrated transceiver (baseband PHY)
  • Integrated UFP (RD), EMCA (RA) termination resistors, and current sources for DFP (RP)
  • Supports one USB Type-C port
  • 2.7-V to 5.5-V operation
  • Two independent VCONN rails with integrated isolation between the two
  • Independent supply voltage pin for GPIO that allows 1.71-V to 5.5-V signaling on the I/Os
  • Reset: 1.0 μA, Deep Sleep: 2.5 μA, Sleep: 2.0 mA
  • ±8-kV Contact Discharge and ±15-kV Air Gap Discharge based on IEC61000-4-2 level 4C
  • Supports industrial (-40 ℃ to +85 ℃) and extended industrial (-40 ℃ to +105 ℃) temperature ranges

Applications

AI Translation
  • USB Type-C EMCA cables
  • USB Type-C powered accessories
  • USB Type-C upstream facing ports
  • USB Type-C downstream facing ports

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CYPD2134A-24LQXQInfineonQFN-24(4x4)0$ 2.9982