LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Comchip BZT52B20-HF product image
Images for reference only

Comchip BZT52B20-HF

Manufacturer
ComchipAsian Brands
MPN
BZT52B20-HF
LCSC Part #
C20185425
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 19.6V~20.4V 20V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconComchip BZT52B20-HF
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0629$ 0.06
200+$ 0.0251$ 5.02
500+$ 0.0243$ 12.15
1,000+$ 0.0239$ 23.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerComchip
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)45nA@14V
Impedance(Zzt)51Ω
Zener Voltage(Range)19.6V~20.4V
Zener Voltage(Nom)20V
Impedance(Zzk)212Ω

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V.
  • Tight voltage tolerance: ±2%.
  • Ultra-thin package, ideal for automated assembly.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ABZT52B20-HFComchipSOD-1230$ 0.1179
AMMSZ5250A-HFComchipSOD-1230$ 0.1179
BZT52C20-HFComchipSOD-1230$ 0.0718
ACZRM5250B-HFComchipSOD-123F0$ 0.1043
MMSZ5250B-HFComchipSOD-1230$ 0.0734
MMSZ4707-HFComchipSOD-1230$ 0.0718
ABZT52C20-HFComchipSOD-1230$ 0.1179
AMMSZ5250B-HFComchipSOD-1230$ 0.1179
ACZRW5250B-HFComchipSOD-1230$ 0.0776
MMSZ4706-HFComchipSOD-1230$ 0.0718