Comchip ASMAJ6.5A-HF
| Manufacturer | ComchipAsian Brands |
| MPN | ASMAJ6.5A-HF |
| LCSC Part # | C20184654 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip |
| Type | Description | |
|---|---|---|
| Packaging | DO-214AC(SMA) |
Introduction
400W peak pulse power capability, waveform 10/1000μs, repetition rate (duty cycle): 0.01%. Suitable for SMT applications to optimize board space. Low incremental surge impedance. Excellent clamping capability. Very fast response time. Unidirectional and bidirectional units. Plastic package with Underwriters Laboratories flammability rating 94V-0. Halogen-free and RoHS compliant. AEC-Q101 qualified.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1996 | $ 0.20 |
| 200+ | $ 0.0797 | $ 15.94 |
| 500+ | $ 0.077 | $ 38.50 |
| 1,000+ | $ 0.0757 | $ 75.70 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AC(SMA) |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip |
| Type | Description | |
|---|---|---|
| Packaging | DO-214AC(SMA) |
Introduction
400W peak pulse power capability, waveform 10/1000μs, repetition rate (duty cycle): 0.01%. Suitable for SMT applications to optimize board space. Low incremental surge impedance. Excellent clamping capability. Very fast response time. Unidirectional and bidirectional units. Plastic package with Underwriters Laboratories flammability rating 94V-0. Halogen-free and RoHS compliant. AEC-Q101 qualified.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

