LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS04-66-43-BK-260-SMT-TR product image
Images for reference only

CUI TS04-66-43-BK-260-SMT-TRRoHS

Manufacturer
MPN
TS04-66-43-BK-260-SMT-TR
LCSC Part #
C20183359
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf Surface Mount
Datasheetpdf iconCUI TS04-66-43-BK-260-SMT-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2882$ 0.29
200+$ 0.115$ 23.00
500+$ 0.1112$ 55.60
1,000+$ 0.1093$ 109.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
Packaging-
Voltage Rating12V
Operating Temperature-30℃~+80℃
CircuitSPST-NO
Contact Current50mA