LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI ASD15H-12D5 product image
Images for reference only

Astrodyne TDI ASD15H-12D5RoHS

Manufacturer
MPN
ASD15H-12D5
LCSC Part #
C20179445
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconAstrodyne TDI ASD15H-12D5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 133.7804$ 133.78
200+$ 53.3795$ 10675.90
500+$ 51.5963$ 25798.15
1,000+$ 50.7139$ 50713.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAstrodyne TDI
Packaging-
Vin9V~18V
Ripple Noise100mVp-p
Vout±5V
Operating Temperature-25℃~+71℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs2
Iout1.5A
Height11.43mm
Frequency - Switching450kHz
Isolation Voltage(Vrms)500V
Conversion Efficiency72%~80%
Output Power15W
FeaturesOvervoltage protection;Short Circuit Protection
Length50.8mm
Width38.1mm