LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AFBC-Q0805G-151-T product image
Images for reference only

ABRACON AFBC-Q0805G-151-TRoHS

Manufacturer
MPN
AFBC-Q0805G-151-T
LCSC Part #
C20173173
Packaging
-
Customer #
Key Attributes
250mΩ ±25% 150Ω@100MHz Ferrite Beads and Chips RoHS
Datasheetpdf iconABRACON AFBC-Q0805G-151-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0559$ 0.06
200+$ 0.0224$ 4.48
500+$ 0.0216$ 10.80
1,000+$ 0.0212$ 21.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerABRACON
Packaging-
DC Resistance(DCR)250mΩ
Operating Temperature-55℃~+150℃
Number of Lines-
Tolerance±25%
Current Rating600mA
Impedance @ Frequency150Ω@100MHz

Features

AI Translation
  • AEC-Q200 qualified, operating temperature: -55 ~ +150°C
  • Wide impedance range
  • Monolithic inorganic material construction
  • Excellent heat resistance

Applications

AI Translation
  • Electronic Control Units (ECUs)
  • RF transceiver modules
  • Antennas
  • Infotainment systems
  • ADAS
  • Industrial IoT (IIoT)