ABRACON AFBC-Q0805G-121-T
| Manufacturer | |
| MPN | AFBC-Q0805G-121-T |
| LCSC Part # | C20173172 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250mΩ ±25% 120Ω@100MHz Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 qualified, operating temperature: -55 ~ +150°C
- Wide impedance range
- Monolithic inorganic material construction
- Excellent heat resistance
Applications
AI Translation
- Electronic Control Units (ECUs)
- RF transceiver modules
- Antennas
- Infotainment systems
- ADAS
- Industrial IoT (IIoT)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0559 | $ 0.06 |
| 200+ | $ 0.0224 | $ 4.48 |
| 500+ | $ 0.0216 | $ 10.80 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 qualified, operating temperature: -55 ~ +150°C
- Wide impedance range
- Monolithic inorganic material construction
- Excellent heat resistance
Applications
AI Translation
- Electronic Control Units (ECUs)
- RF transceiver modules
- Antennas
- Infotainment systems
- ADAS
- Industrial IoT (IIoT)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

