LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACML-0805H-600-T product image
Images for reference only

ABRACON ACML-0805H-600-TRoHS

Manufacturer
MPN
ACML-0805H-600-T
LCSC Part #
C20173114
Packaging
-
Customer #
Key Attributes
50mΩ ±25% 60Ω@100MHz Ferrite Beads and Chips RoHS
Datasheetpdf iconABRACON ACML-0805H-600-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1251$ 0.13
200+$ 0.0499$ 9.98
500+$ 0.0483$ 24.15
1,000+$ 0.0474$ 47.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerABRACON
Packaging-
DC Resistance(DCR)50mΩ
Operating Temperature-55℃~+125℃
Number of Lines-
Tolerance±25%
Current Rating3A
Impedance @ Frequency60Ω@100MHz

Features

AI Translation
  • High reliability from multilayer monolithic structure
  • Unique terminal electrode structure ensures rated current capability
  • High impedance across wide frequency range

Applications

AI Translation
  • Audio and video equipment
  • Communication equipment
  • Office automation equipment