LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SR1206JR-7T3R6L product image
Images for reference only

YAGEO SR1206JR-7T3R6L

Manufacturer
YAGEOAsian Brands
MPN
SR1206JR-7T3R6L
LCSC Part #
C20166776
Packaging
1206
Customer #
Key Attributes
RES 3.6Ω ±5% 0.75W 1206
Datasheetpdf iconYAGEO SR1206JR-7T3R6L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0916$ 0.09
200+$ 0.0366$ 7.32
500+$ 0.0354$ 17.70
1,000+$ 0.0348$ 34.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance3.6Ω
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR1206FR-7T3R6LYAGEO12060$ 0.0528