LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCA9546APWR product image
  • TCA9546APWR thumbnail 1
  • TCA9546APWR thumbnail 2
  • TCA9546APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCA9546APWRRoHS

Manufacturer
MPN
TCA9546APWR
LCSC Part #
C201653
Packaging
TSSOP-16
Customer #
Key Attributes
Low-voltage 4-channel I²C and System Management Bus (SMBus) switch with reset function
Datasheetpdf iconTI TCA9546APWR
In-Stock: 1,619
1,619 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9562$ 0.96
10+$ 0.7725$ 7.73
30+$ 0.6798$ 20.39
100+$ 0.5903$ 59.03
500+$ 0.4944$ 247.20
1,000+$ 0.4651$ 465.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingTSSOP-16
TypeBus Switch
Number of Channels-
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
Quiescent Current2uA
Current - Output High(IOH)-
Propagation Delay1ns@5.5V,50pF
FunctionLevel shifting;Hot-swap protection
Current - Output Low(IOL)7mA

Introduction

AI Translation

The TCA9546A is a quad bidirectional translating switch controlled via the I²C bus. The serial clock/serial data (SCL/SDA) upstream pair fans out to four downstream pairs, or channels. Any individual SCn/SDn channel or combination of channels can be selected based on the contents of the programmable control register. An active-low (RESET) input allows the TCA9546A to recover when one of the downstream I²C buses is stuck in a low state. Pulling RESET low resets the I²C state machine and deselects all channels, functioning identically to the internal power-on reset. The switches incorporate pass-gate circuitry so that the VCC terminal pin can be used to limit the maximum high voltage passed by the TCA9546A. This allows different bus voltages on each pair, enabling 1.8V, 2.5V, or 3.3V devices to communicate with 5V devices without any additional protection. For each channel, an external pull-up resistor pulls the bus voltage to the required level. All I/O pins are 5.5V tolerant.

Features

AI Translation
  • 4-channel bidirectional switching with I²C bus and SMBus compatibility
  • Active-low reset input
  • Three address pins supporting up to eight TCA9546A devices on the I²C bus
  • Any combination of channel selection via I²C bus
  • All switch channels deselected at power-up
  • Low RON switches
  • Voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses
  • No glitch at power-up
  • Hot insertion support
  • Low standby current
  • Operating supply voltage range: 1.65V to 5.5V
  • 5.5V tolerant inputs
  • Clock frequency: 0 to 400kHz
  • Latch-up performance exceeds 100mA per JESD78
  • ESD protection exceeds JESD22 requirements
    • 4000V Human Body Model (A114-A)
    • 1500V Charged Device Model (C101)

Applications

AI Translation
  • Servers
  • Routers (telecom switching equipment)
  • Factory automation
  • Products with I²C slave address conflicts (multiple identical temperature sensors)