LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603JR-1324KL product image
Images for reference only

YAGEO RC0603JR-1324KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603JR-1324KL
LCSC Part #
C20162435
Packaging
0603
Customer #
Key Attributes
RES 24kΩ ±5% 0.1W 0603
Datasheetpdf iconYAGEO RC0603JR-1324KL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0065$ 0.01
200+$ 0.0026$ 0.52
1,000+$ 0.0025$ 2.50
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance24kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%