CTS 353SB5A614R
| Manufacturer | |
| MPN | 353SB5A614R |
| LCSC Part # | C2016219 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 61.44MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1742 | $ 6.17 |
| 200+ | $ 2.3894 | $ 477.88 |
| 500+ | $ 2.3061 | $ 1153.05 |
| 1,000+ | $ 2.2644 | $ 2264.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
C2016219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353WB5A614R | CTS | SMD5032-6P | 0 | $ 6.1742 | ||
| 353WB5A614T | CTS | SMD5032-6P | 0 | $ 4.1892 | ||
| 353SB5A614T | CTS | SMD5032-6P | 0 | $ 4.1892 | ||
| 353WB6A614R | CTS | SMD5032-6P | 0 | $ 6.574 | ||
| 353SB6A614R | CTS | SMD5032-6P | 0 | $ 6.574 | ||
| 353SB6A614T | CTS | SMD5032-6P | 0 | $ 9.573 | ||
| 353SB5C614R | CTS | SMD5032-6P | 0 | $ 6.1742 | ||
| 353SB5I614R | CTS | SMD5032-6P | 0 | $ 6.3517 | ||
| 353WB5I614R | CTS | SMD5032-6P | 0 | $ 6.3517 | ||
| 353SB5C614T | CTS | SMD5032-6P | 0 | $ 4.1892 |

