DIODES PB8500001
| Manufacturer | |
| MPN | PB8500001 |
| LCSC Part # | C2015961 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 85MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | - | |
| Frequency | 85MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Frequency | 85MHz | |
| Voltage - Supply | 3.3V |
Introduction
The PB series 3.3V crystal clock oscillators deliver outstanding jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is generated internally using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 7.0x5.0 mm SMT ceramic package, supplied in tape and reel packaging.
Features
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter <1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/eco-friendly compliant
Applications
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1059 | $ 4.11 |
| 200+ | $ 1.5899 | $ 317.98 |
| 500+ | $ 1.5343 | $ 767.15 |
| 1,000+ | $ 1.5065 | $ 1506.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | - | |
| Frequency | 85MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Frequency | 85MHz | |
| Voltage - Supply | 3.3V |
Introduction
The PB series 3.3V crystal clock oscillators deliver outstanding jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is generated internally using a non-PLL oscillator design, compatible with LVPECL logic levels. The device is available in a 7.0x5.0 mm SMT ceramic package, supplied in tape and reel packaging.
Features
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter <1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/eco-friendly compliant
Applications
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
- HD video systems
C2015961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XLL730085.000000X | RENESAS | SMD7050-6P | 0 | $ 3.2136 | ||
| XLH735085.000000X | RENESAS | SMD7050-6P | 0 | $ 1.5605 | ||
| XLH730085.000000X | RENESAS | SMD7050-6P | 0 | $ 1.5605 | ||
| XLL735085.000000X | RENESAS | SMD7050-6P | 0 | $ 3.2136 |

