YAGEO AC0805FR-1047KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0805FR-1047KL |
| LCSC Part # | C20142632 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 47kΩ ±1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.003 | $ 0.01 |
| 200+ | $ 0.0012 | $ 0.24 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0747KL | YAGEO | 0805 | 106,900 | $ 0.0094 | ||
| AC0805FR-0747KL | YAGEO | 0805 | 57,600 | $ 0.0082 | ||
| RC0805FR-7W47KL | YAGEO | 0805 | 50 | $ 0.0061 | ||
| AF0805FR-0747KL | YAGEO | 0805 | 0 | $ 0.0104 | ||
| RC0805FR-1347KL | YAGEO | 0805 | 0 | $ 0.0052 | ||
| AR0805FR-0747KL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| AC0805FR-1347KL | YAGEO | 0805 | 0 | $ 0.0022 | ||
| RC0805FR-0747KP | YAGEO | 0805 | 0 | $ 0.0052 | ||
| RC0805FR-1347KP | YAGEO | 0805 | 0 | $ 0.023 | ||
| SR0805FR-0747KL | YAGEO | 0805 | 0 | $ 0.0145 | ||
| AC0805FR-7W47KL | YAGEO | 0805 | 0 | $ 0.009 | ||
| SR0805FR-4747KL | YAGEO | 0805 | 0 | $ 0.4145 | ||
| RE0805FRE0747KL | YAGEO | 0805 | 0 | $ 0.0036 | ||
| RC0805DR-0747KL | YAGEO | 0805 | 0 | $ 0.0076 | ||
| AA0805FR-0747KL | YAGEO | 0805 | 0 | $ 0.0107 | ||
| AA0805FR-1347KL | YAGEO | 0805 | 0 | $ 0.0206 | ||
| RV0805FR-0747KL | YAGEO | 0805 | 0 | $ 0.1719 | ||
| AC0805DRE0747KL | YAGEO | 0805 | 0 | $ 0.0328 | ||
| RE0805DRE0747KL | YAGEO | 0805 | 0 | $ 0.0174 |

