LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AA2512FK-07140RL product image
Images for reference only

YAGEO AA2512FK-07140RL

Manufacturer
YAGEOAsian Brands
MPN
AA2512FK-07140RL
LCSC Part #
C20141171
Packaging
2512
Customer #
Key Attributes
RES 140Ω ±1% 1W 2512
Datasheetpdf iconYAGEO AA2512FK-07140RL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5254$ 0.53
200+$ 0.2096$ 41.92
500+$ 0.2032$ 101.60
1,000+$ 0.2$ 200.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)1W
Resistance140Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC2512FK-07140RLYAGEO25120$ 0.0592
RC2512FK-07140RLYAGEO25120$ 0.017
AC2512FK-7W140RLYAGEO25120$ 0.3187
RC2512FK-7W140RLYAGEO25120$ 0.4058