LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG0603P-9091-B-T10 product image
Images for reference only

SUSUMU RG0603P-9091-B-T10

Manufacturer
MPN
RG0603P-9091-B-T10
LCSC Part #
C20136301
Packaging
0201
Customer #
Key Attributes
RES 9.09kΩ ±0.1% 0.063W 0201
Datasheetpdf iconSUSUMU RG0603P-9091-B-T10
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2428$ 0.24
200+$ 0.0969$ 19.38
500+$ 0.0937$ 46.85
1,000+$ 0.0921$ 92.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0201
Resistance9.09kΩ
Power(Watts)63mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW02019K09BEEDVISHAY02010$ 0.0743