SOLAHD HS10F5AS12
| Manufacturer | |
| MPN | HS10F5AS12 |
| LCSC Part # | C20125619 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Height | 431.8mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 41.6A;20.8A | |
| Primary Side Voltage | 600V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Height | 431.8mm |
| Type | Description | |
|---|---|---|
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 41.6A;20.8A | |
| Primary Side Voltage | 600V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1418.0726 | $ 1418.07 |
| 200+ | $ 1331.8544 | $ 266370.88 |
| 500+ | $ 1287.3493 | $ 643674.65 |
| 1,000+ | $ 1265.3578 | $ 1265357.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Height | 431.8mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 41.6A;20.8A | |
| Primary Side Voltage | 600V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Tolerance | - | |
| Height | 431.8mm |
| Type | Description | |
|---|---|---|
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Secondary Side Voltage | 120V;240V | |
| Output Current | 41.6A;20.8A | |
| Primary Side Voltage | 600V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

